- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-26-0300-00
Description
+
IDC Box Header - Pitch 0.100" (2.54mm) - 26Pos Low Profile - SMT - Nylon 9T - Flash Gold
Search Keywords: 302026030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-26-0300-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.809
250
$0.741
720
$0.697
1,440
$0.667
2,880
$0.638
5,040
$0.615
7,920
$0.596
10,080 +
$0.585
Click for Quote
Log in
to unlock special pricing