- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-16-0100-00
Description
+
IDC Box Header - Pitch 0.100" (2.54mm) - 16Pos Low Profile - Straight - Nylon 9T - Flash Gold
Search Keywords: 302016010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-16-0100-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,129
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.5577
500
$0.4531
1,080
$0.4328
3,240
$0.4085
5,400
$0.3973
7,560
$0.3963
10,800
$0.3867
15,120 +
$0.3857
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT