- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-14-0100-00
Description
+
IDC Box Header - Pitch 0.100" (2.54mm) - 14Pos Low Profile - Straight - Nylon 9T - Flash Gold
Search Keywords: 302014010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-14-0100-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.5577
500
$0.4531
1,200
$0.4328
3,600
$0.3973
6,000
$0.3963
8,400
$0.3953
10,800
$0.3867
15,600 +
$0.3857
Click for Quote
Log in
to unlock special pricing