- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-40-001-13-00
Description
+
IDC Header - Pitch 0.100" (2.54mm) - 40 Pos - Straight - w/Long Latches - PBT - Flash Gold
Search Keywords: 3010400011300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3010-40-001-13-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
432
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.08
100
$1.69
432
$1.61
864
$1.54
1,296
$1.48
2,592
$1.44
5,184
$1.40
7,776 +
$1.39
Click for Quote
Log in
to unlock special pricing