- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-40-001-12-00
Description
+
IDC Header - Pitch 0.100" (2.54mm) - 40 Pos - Straight - w/Short Latches - PBT - Flash Gold
Search Keywords: 3010400011200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3010-40-001-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
36
$2.06
108
$1.67
252
$1.60
504
$1.55
1,008
$1.47
2,520
$1.43
5,004
$1.39
7,524 +
$1.38
Click for Quote
Log in
to unlock special pricing