- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-20-003-12-00
Description
+
IDC Header - Pitch 0.100" (2.54mm) - 20Pos - SMT - w/Short Latches - 9T - Flash Gold
Search Keywords: 3010200031200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3010-20-003-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
648
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.192
250
$0.969
648
$0.925
1,296
$0.886
2,592
$0.849
5,184
$0.827
7,776
$0.814
10,368 +
$0.802
Click for Quote
Log in
to unlock special pricing