- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-16-002-12-00
Description
+
IDC Header - Pitch 0.100" (2.54mm) - 16 Pos - 90° - w/Short Latches - PBT - Flash Gold
Search Keywords: 3010160021200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3010-16-002-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
720
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.038
250
$0.844
720
$0.806
1,440
$0.771
2,880
$0.740
5,040
$0.720
7,920
$0.718
10,080 +
$0.711
Click for Quote
Log in
to unlock special pricing