- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-14-041-11-00
Description
+
IDC Plug - 0.100" (2.54mm) - 14 Contacts - Shrouded - Without Mounting Ears - Without Latches - Gold Flash Over Nickel
Search Keywords: 3010140411100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3010-14-041-11-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
2640
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
660
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
660
$2.43
1,320
$1.50
1,980
$1.19
2,640 +
$1.17
Click for Quote
Log in
to unlock special pricing