- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-14-002-12-00
CNC Tech
3010-14-002-12-00
IDC Header - Pitch 0.100" (2.54mm) - 14 Pos - 90° - w/Short Latches - PBT - Flash Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 3010-14-002-12-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
Supplier's Standard Package:
|
66 |