- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-10-001-13-00
Description
+
IDC Header - Pitch 0.100" (2.54mm) - 10 Pos - Straight - w/Long Latches - PBT - Flash Gold
Search Keywords: 3010100011300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3010-10-001-13-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
78
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
78
Order Increment:
78
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
78
$0.769
312
$0.625
1,014
$0.597
2,574
$0.548
5,070
$0.547
7,566
$0.533
10,062
$0.532
15,054 +
$0.526
Click for Quote
Log in
to unlock special pricing