- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-10-001-12-00
Description
+
IDC Header - Pitch 0.100" (2.54mm) - 10 Pos - Straight - w/Short Latches - PBT - Flash Gold
Search Keywords: 3010100011200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3010-10-001-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
936
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.750
250
$0.629
936
$0.582
1,872
$0.557
2,808
$0.534
5,616
$0.533
8,424
$0.520
15,912 +
$0.513
Click for Quote
Log in
to unlock special pricing