- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 245-18-1-03
CNC Tech
245-18-1-03
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 18Pos - Retentive - 0.300" (7.62mm) Row Spacing - Phosphor Bronze - Tin Plated
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 18Pos - Retentive - 0.300" (7.62mm) Row Spacing - Phosphor Bronze - Tin Plated
Search Keywords: 24518103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:245-18-1-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
26
Frequently Asked Questions
Is 245-18-1-03 RoHS compliant?
Yes, 245-18-1-03 is RoHS compliant.
What is the lead time for 245-18-1-03?
The standard lead time for 245-18-1-03 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
104
Order Increment:
26
20 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
104
$0.3077
520
$0.2581
2,522
$0.2319
5,018
$0.2254
7,514
$0.2192
25,012
$0.2105
50,024 +
$0.2100
Click for Quote
Log in
to unlock special pricing