- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 243-28-1-06
CNC Tech
243-28-1-06
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 28 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plat ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 28 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plated
Search Keywords: 24328106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:243-28-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
17
Frequently Asked Questions
Is 243-28-1-06 RoHS compliant?
Yes, 243-28-1-06 is RoHS compliant.
What is the lead time for 243-28-1-06?
The standard lead time for 243-28-1-06 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
102
Order Increment:
17
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
102
$0.3077
510
$0.2581
2,516
$0.2319
5,015
$0.2254
7,514
$0.2192
25,007
$0.2105
50,014 +
$0.2100
Click for Quote
Log in
to unlock special pricing