- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1672-20-1-0500-004-1-TS
Description
+
UL1672 Double Insulated PVC Hook-Up-Wire 20AWG - 105°C 300V - Red - 500Ft Reel
Search Keywords: 167220105000041TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1672-20-1-0500-004-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$99.66
8
$92.22
16
$88.27
24
$84.64
56
$82.39
104 +
$81.30
Click for Quote
Log in
to unlock special pricing