- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1569-24-1-0500-007-1-TS
Description
+
UL1569 PVC Hook-Up-Wire 24 AWG 105°C 300V Green - 500Ft Reel
Search Keywords: 156924105000071TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1569-24-1-0500-007-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$49.69
8
$44.34
16
$43.01
32
$41.17
56
$39.48
104
$38.43
256 +
$37.92
Click for Quote
Log in
to unlock special pricing