- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1569-22-1-0500-008-1-TS
Description
+
UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V Orange - 500Ft Reel
Search Keywords: 156922105000081TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1569-22-1-0500-008-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 8/21/26
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$61.05
8
$52.85
16
$51.32
32
$48.51
56
$48.39
104
$47.21
256 +
$46.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT