- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1569-22-1-0500-007-1-TS
Description
+
UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V Green - 500Ft Reel
Search Keywords: 156922105000071TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1569-22-1-0500-007-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$44.04
8
$42.12
16
$41.48
32
$40.84
56
$40.33
104
$39.76
256 +
$38.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT