- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1569-22-1-0500-002-1-TS
CNC Tech
1569-22-1-0500-002-1-TS
UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V White - 500Ft Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 1569-22-1-0500-002-1-TS |
| Unit of Measure: | Per Spool |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |