- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1569-20-1-0500-005-1-TS
Description
+
UL1569 PVC Hook-Up-Wire 20 AWG 105°C 300V Blue - 500Ft Reel
Search Keywords: 156920105000051TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1569-20-1-0500-005-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$64.31
5
$62.28
10
$61.41
20
$60.53
50
$59.38
100 +
$58.50
Click for Quote
Log in
to unlock special pricing