- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1569-20-1-0500-004-1-TS
CNC Tech
1569-20-1-0500-004-1-TS
UL1569 PVC Hook-Up-Wire 20 AWG 105°C 300V Red - 500Ft Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 1569-20-1-0500-004-1-TS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |