- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1569-16-1-0500-004-1-TS
Description
+
Hook-Up-Wire - UL1569 PVC 16 AWG 105°C - 300V - Red - 500Ft Reel
Search Keywords: 156916105000041TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1569-16-1-0500-004-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$114.88
8
$108.84
16
$105.91
24
$105.64
56
$103.91
104 +
$103.65
Click for Quote
Log in
to unlock special pricing