Image is representational - see mfr. specs

1430-24-1-0500-002-1-TS

CNC Tech

UL1430 XLPVC Hook-Up-Wire 24 AWG - 105°C 300V White - 500Ft Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
CARTON Embalagem
Certificate of Compliance Guarantee
Descrição +
UL1430 XLPVC Hook-Up-Wire 24 AWG - 105°C 300V White - 500Ft Reel
Search Keywords: 143024105000021TS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CNC Tech
  • Número do item:
    1430-24-1-0500-002-1-TS
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    TW
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
20 Weeks Pode enviar 22/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$84.50
8
$73.15
16
$70.01
32
$67.14
56
$65.35
104
$64.49
256 +
$62.83
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!