- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1332-22-1-0500-002-1-TS
Description
+
FEP Hook-Up Wire - UL1332 - 22AWG - 300V - 200℃ to -80℃ - White - 500Ft Reel
Search Keywords: 133222105000021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1332-22-1-0500-002-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$136.00
4
$102.00
6
$95.20
8 +
$93.30
Click for Quote
Log in
to unlock special pricing