- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1332-20-1-0500-008-1-TS
CNC Tech
1332-20-1-0500-008-1-TS
FEP Hook-Up Wire - UL1332 - 20AWG - 300V - 200℃ to -80℃ - Orange - 500Ft Reel
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FEP Hook-Up Wire - UL1332 - 20AWG - 300V - 200℃ to -80℃ - Orange - 500Ft Reel
Search Keywords: 133220105000081TS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 1332-20-1-0500-008-1-TS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | TW |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1332-20-1-0500-008-1-TS RoHS compliant?
Yes, 1332-20-1-0500-008-1-TS is RoHS compliant.
What is the lead time for 1332-20-1-0500-008-1-TS?
The standard lead time for 1332-20-1-0500-008-1-TS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
2
$130.00
4
$97.50
6
$91.00
8 +
$89.18
Click for Quote
Log in
to unlock special pricing