- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1330-24-1-0500-002-1-TS
Description
+
FEP Hook-Up Wire - UL1330 - 24AWG - 600V - 200°C to -80°C - White - 500Ft Reel
Search Keywords: 133024105000021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1330-24-1-0500-002-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$131.00
4
$98.25
6
$91.70
8 +
$89.87
Click for Quote
Log in
to unlock special pricing