- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1330-12-1-0500-001-1-TS
CNC Tech
1330-12-1-0500-001-1-TS
FEP Hook-Up Wire - UL1330 - 12AWG - 600V - 80°C to -80°C - Black - 500Ft Reel
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
FEP Hook-Up Wire - UL1330 - 12AWG - 600V - 80°C to -80°C - Black - 500Ft Reel
Search Keywords: 133012105000011TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1330-12-1-0500-001-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is 1330-12-1-0500-001-1-TS RoHS compliant?
Yes, 1330-12-1-0500-001-1-TS is RoHS compliant.
What is the lead time for 1330-12-1-0500-001-1-TS?
The standard lead time for 1330-12-1-0500-001-1-TS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$1,170.00
2
$720.00
3
$570.00
4 +
$558.60
Click for Quote
Log in
to unlock special pricing