- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 11047-24-1-0500-011-1-TS
Description
+
MPPE Hook-Up Wire - UL11047 - Double Insulated - 24AWG - 105℃ - 600V - 500Ft Reel - Green/Yellow
Search Keywords: 1104724105000111TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:11047-24-1-0500-011-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$82.76
8
$71.64
16
$68.57
32
$65.75
56
$64.00
104
$63.84
256 +
$61.54
Click for Quote
Log in
to unlock special pricing