- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 11047-20-1-0500-011-1-TS
Description
+
MPPE Hook-Up Wire - UL11047 - Double Insulated - 20AWG - 105℃ - 600V - 500Ft Reel - Green/Yellow
Search Keywords: 1104720105000111TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:11047-20-1-0500-011-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2
$471.67
4
$290.26
6
$229.79
8 +
$225.19
Click for Quote
Log in
to unlock special pricing