- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 11047-20-1-0500-007-1-TS
CNC Tech
11047-20-1-0500-007-1-TS
MPPE Hook-Up Wire - UL11047 - Double Insulated - 20AWG - 105℃ - 600V - 500Ft Reel - Green
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 11047-20-1-0500-007-1-TS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | TW |
Supplier's Standard Package:
|
1 |