- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10368-30-1-0500-011-1-TS
Description
+
Hook-Up-Wire - UL10368 Halogen Free 30AWG - 105°C 300V Green/Yellow - 500Ft Reel
Search Keywords: 1036830105000111TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10368-30-1-0500-011-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$61.03
8
$52.84
16
$51.30
32
$48.49
56
$48.37
104
$47.20
256 +
$46.58
Click for Quote
Log in
to unlock special pricing