- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10368-26-1-0500-007-1-TS
Description
+
Hook-Up-Wire - UL10368 Halogen Free 26AWG - 105°C 260V Green - 500Ft Reel
Search Keywords: 1036826105000071TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10368-26-1-0500-007-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$67.24
8
$58.21
16
$56.52
32
$53.42
56
$53.29
104
$52.00
256 +
$51.32
Click for Quote
Log in
to unlock special pricing