- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10064-34-1-0500-001-1-TS
CNC Tech
10064-34-1-0500-001-1-TS
UL10064 FEP Hook-Up-Wire 34AWG - 30V - -80°C To 105°C - Black - 500Ft Reel
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
UL10064 FEP Hook-Up-Wire 34AWG - 30V - -80°C To 105°C - Black - 500Ft Reel
Search Keywords: 1006434105000011TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10064-34-1-0500-001-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 10064-34-1-0500-001-1-TS RoHS compliant?
Yes, 10064-34-1-0500-001-1-TS is RoHS compliant.
What is the lead time for 10064-34-1-0500-001-1-TS?
The standard lead time for 10064-34-1-0500-001-1-TS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$75.41
5
$67.29
10
$65.28
25
$59.92
50
$59.77
100
$58.32
250 +
$56.08
Click for Quote
Log in
to unlock special pricing