- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10064-32-1-0500-004-1-TS
Description
+
UL10064 FEP Hook-Up-Wire 32AWG - 30V - -80°C To 105°C - Red - 500Ft Reel
Search Keywords: 1006432105000041TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10064-32-1-0500-004-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$66.15
8
$57.27
16
$55.61
32
$52.56
56
$52.43
104
$51.16
256 +
$50.49
Click for Quote
Log in
to unlock special pricing