- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10064-32-1-0500-002-1-TS
Description
+
UL10064 FEP Hook-Up-Wire 32AWG - 30V - -80°C To 105°C - White - 500Ft Reel
Search Keywords: 1006432105000021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10064-32-1-0500-002-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$68.70
8
$62.51
16
$61.40
32
$61.24
56
$61.09
104
$60.94
256 +
$60.79
Click for Quote
Log in
to unlock special pricing