- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10368-28-1-0500-006-1-TS
10368-28-1-0500-006-1-TS
CNC Tech
Hook-Up-Wire - UL10368 Halogen Free 28AWG - 105°C 280V Brown - 500Ft Reel
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up-Wire - UL10368 Halogen Free 28AWG - 105°C 280V Brown - 500Ft Reel
Search Keywords: 1036828105000061TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10368-28-1-0500-006-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$62.07
8
$53.73
16
$52.17
32
$49.31
56
$49.19
104
$48.00
256 +
$47.37
Click for Quote
Log in
to unlock special pricing