- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- J1512CF24VAC1.2
CIT Relay and Switch
J1512CF24VAC1.2
UL Approved Ice Cube Style Relay - DPDT - Solder Lug with Flange - 24VAC - 1.2VA Coil - Standard Contacts
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
UL Approved Ice Cube Style Relay - DPDT - Solder Lug with Flange - 24VAC - 1.2VA Coil - Standard Contacts
Search Keywords: J1512CF24VAC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CIT Relay and Switch
-
Part No:J1512CF24VAC1.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT10703
-
Mounting:Flange Mount10716
-
Termination Style:Plug-In10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is J1512CF24VAC1.2 RoHS compliant?
Yes, J1512CF24VAC1.2 is RoHS compliant.
What is the lead time for J1512CF24VAC1.2?
The standard lead time for J1512CF24VAC1.2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
20
$5.23
40
$5.08
100
$4.86
260
$4.67
500
$4.24
1,000
$3.46
2,500
$3.17
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing