- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- J107F1CS2012VDC.80
CIT Relay and Switch
J107F1CS2012VDC.80
UL Approved Relay - 19.0x15.5x15.3mm - SPDT - 20 amp - 12VDC - .80W Coil - PC Pin - Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
UL Approved Relay - 19.0x15.5x15.3mm - SPDT - 20 amp - 12VDC - .80W Coil - PC Pin - Sealed
Search Keywords: J107F1CS2012VDC80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CIT Relay and Switch
-
Part No:J107F1CS2012VDC.80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is J107F1CS2012VDC.80 RoHS compliant?
Yes, J107F1CS2012VDC.80 is RoHS compliant.
What is the lead time for J107F1CS2012VDC.80?
The standard lead time for J107F1CS2012VDC.80 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$0.838
250
$0.760
500
$0.727
1,000
$0.697
2,500
$0.694
5,000
$0.640
7,500
$0.638
10,000 +
$0.637
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT