- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- BH19NFSZX
BH19NFSZX
CIT Relay and Switch
Switch Pb SPST 1A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pb SPST 1A 125V
Search Keywords: BH19NFSZX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CIT Relay and Switch
-
Part No:BH19NFSZX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$7.93
25
$7.53
50
$7.36
100
$7.26
300
$7.06
500
$5.78
1,000 +
$4.96
Click for Quote
Log in
to unlock special pricing