- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- A2HM1CSQ12VDC1.6D
A2HM1CSQ12VDC1.6D
CIT Relay and Switch
Relay Automotive SPDT 50A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay Automotive SPDT 50A 12V
Search Keywords: A2HM1CSQ12VDC16D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CIT Relay and Switch
-
Part No:A2HM1CSQ12VDC1.6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$2.33
100
$2.14
260
$2.00
500
$1.94
1,000
$1.86
2,500
$1.85
5,000
$1.72
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing