help desk software
Image is representational - see mfr. specs

Flat Ribbon Cable Polyvinyl Chloride 68Conductors 30AWG 300V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Ribbon Cable Polyvinyl Chloride 68Conductors 30AWG 300V
Search Keywords: CA68NFC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Circuit Assembly Corp.
  • Part No:
    CA-68NFC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    N/A
  • Cable Length:
    N/A
  • Type:
    Flat Ribbon Cable
  • Number of Conductors:
    68
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
8 Weeks can ship 1/19/26