- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- CA-25DPID-SR
CA-25DPID-SR
Circuit Assembly Corp.
IDT D-Sub plug - 25 Pins - Male - 1A - .050" Flat Ribbon Cable.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IDT D-Sub plug - 25 Pins - Male - 1A - .050" Flat Ribbon Cable.
Search Keywords: CA25DPIDSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Circuit Assembly Corp.
-
Part No:CA-25DPID-SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$6.19
500
$3.81
750
$3.01
1,000 +
$2.95
Click for Quote
Log in
to unlock special pricing