- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- CA14S103WW
CA14S103WW
Circuit Assembly Corp.
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: CA14S103WW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Circuit Assembly Corp.
-
Part No:CA14S103WW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 66
Stock lot only:
24
Minimum Order Quantity:
66
8 Weeks
can ship
8/6/26