- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- FM20-100
Cincon Electronics
FM20-100
Filter Module - PCB Mount - 75VDC Max. Input - 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Filter Module - PCB Mount - 75VDC Max. Input - 20A
Search Keywords: FM20100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cincon Electronics
-
Part No:FM20-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FM20-100 RoHS compliant?
Yes, FM20-100 is RoHS compliant.
What is the lead time for FM20-100?
The standard lead time for FM20-100 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
20 Weeks
can ship
1/28/27
CUSTOMERS
ALSO BOUGHT