- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EC4A26
EC4A26
Cincon Electronics
Isolated DC/DC Converter - 5W - Dual Output - 36-72 VDC Input - ±5 VDC Output - ±500mA - 500 VDC Isolation - Encapsulated - Pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Isolated DC/DC Converter - 5W - Dual Output - 36-72 VDC Input - ±5 VDC Output - ±500mA - 500 VDC Isolation - Encapsulated - Plastic DIP Package
Search Keywords: EC4A26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cincon Electronics
-
Part No:EC4A26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$10.89
10
$10.78
25
$10.57
50
$10.25
100 +
$9.84
Click for Quote
Log in
to unlock special pricing