- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EC3A06
EC3A06
Cincon Electronics
Isolated DC/DC Converter - 3W - Dual Output - 4.5-6 VDC Input - ±15 VDC Output - ±100mA - 500 VDC Isolation - Encapsulated - P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Isolated DC/DC Converter - 3W - Dual Output - 4.5-6 VDC Input - ±15 VDC Output - ±100mA - 500 VDC Isolation - Encapsulated - Plastic DIP Package
Search Keywords: EC3A06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cincon Electronics
-
Part No:EC3A06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$9.90
10
$9.80
25
$9.60
50
$9.32
100 +
$8.94
Click for Quote
Log in
to unlock special pricing