- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EC3A01
EC3A01
Cincon Electronics
Isolated DC/DC Converter - 3W - 4.5-6 VDC Input - 5 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Plastic DIP Packag ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Isolated DC/DC Converter - 3W - 4.5-6 VDC Input - 5 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Plastic DIP Package
Search Keywords: EC3A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cincon Electronics
-
Part No:EC3A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$11.50
10
$11.30
25
$11.06
50
$10.70
100 +
$10.27
Click for Quote
Log in
to unlock special pricing