- Home ›
- All Products›
- Y-141
Receptacle - Solder Cup - 0.100 In. (2.54mm) - Gold Plated - 15 A.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | Y-141 |
| Alias/AKA: | 4951211012-989 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |