- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- Y-140
Solder Terminal 12.7mm 7.14mm Electro-Tin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | Y-140 |
| Alias/AKA: | 4951211016-989 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |