- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- TE-9SLB-1
TE-9SLB-1
Cinch / Cinch Connectivity Solutions
Conn D-Subminiature SKT 9 POS Solder ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS Solder ST Panel Mount 9 Terminal 1 Port
Search Keywords: TE9SLB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:TE-9SLB-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$19.28
10
$12.89
25
$11.99
50
$11.23
100
$10.46
250
$9.71
500 +
$8.81
Click for Quote
Log in
to unlock special pricing