Available Replacements
Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

TA-15S

Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port
Search Keywords: TA15S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: TA-15S
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: IDT
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA-15S discontinued?
Yes, TA-15S from Cinch / Cinch Connectivity Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TA-15S?
The recommended replacement for TA-15S is 2323415000 from Cinch / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is TA-15S RoHS compliant?
No, TA-15S is not RoHS compliant.
What is the lead time for TA-15S?
The standard lead time for TA-15S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.71
50
$2.32
250
$2.06
500
$1.97
1,000
$1.87
2,500
$1.85
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!